
The LTC5100EUF is a surface mount telecom IC from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 91 units and is packaged in rail/Tube. The device is not RoHS compliant and contains lead. It operates at a supply current of 54mA and has a data rate of 3.2Gbps.
Sign in to ask questions about the Analog Devices LTC5100EUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5100EUF technical specifications.
| Package/Case | QFN |
| Data Rate | 3.2Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 54mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC5100EUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
