
The LTC5100EUF#PBF is a laser driver from Analog Devices, packaged in a QFN EP package and designed to operate over the -40°C to 85°C temperature range. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is lead free and RoHS compliant, and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC5100EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5100EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5100EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
