IC Driver Vcsel 3.2GBPS 16QFN
Analog Devices LTC5100EUF#TR technical specifications.
| Package/Case | QFN |
| Data Rate | 3.2Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 54mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.