
RF detector IC operating from 300MHz to 3500MHz, featuring a 12dBm input power capability. This component is housed in a compact 5-pin TSOT-23 package, measuring 2.9mm in length. It offers a nominal and operating supply current of 500µA. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LTC5505-2ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5505-2ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
