
RF detector IC operating from 300MHz to 7000MHz, featuring a 12dBm input power range. This surface mount component is housed in a compact 6-pin SC-70 package with dimensions of 2.2mm (L) x 1.35mm (W) x 1mm (H). It offers a nominal and operating supply current of 550µA and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC5508ESC6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5508ESC6#TRMPBF technical specifications.
| Package/Case | SC |
| Frequency | 300MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 550uA |
| Operating Supply Current | 550uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5508ESC6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
