
The LTC5509ESC6#PBF is a high-frequency RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 6V and has a maximum supply current of 580uA. This device is compliant with RoHS regulations but not Reach SVHC. It is packaged in a SC package.
Sign in to ask questions about the Analog Devices LTC5509ESC6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5509ESC6#PBF technical specifications.
| Package/Case | SC |
| Max Frequency | 3GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 580uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5509ESC6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
