LTC5509 - 300MHz to 3GHz RF Power Detector in SC70 Package
Analog Devices LTC5509ESC6#TR technical specifications.
| Package/Case | SC |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.