
High linearity mixer, operating from 1MHz, featuring 1.5dB gain and a 11.6dB noise figure. This RF integrated circuit is housed in a QFN package and requires 105mA of operating supply current. The component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Analog Devices LTC5510IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Gain | 1.5dB |
| Noise Figure | 11.6dB |
| Operating Supply Current | 105mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5510IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.