LTC5531 - Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment
Analog Devices LTC5531ES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.