
IC RF PWR DETECTOR PREC TSOT23-6
Sign in to ask questions about the Analog Devices LTC5531ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5531ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5531ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
