LTC5532 - Precision 300MHz to 7GHz RF Detector with Gain and Offset Adjustment
Analog Devices LTC5532EDC#TR technical specifications.
| Package/Case | DFN |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC5532EDC#TR to view detailed technical specifications.
No datasheet is available for this part.