
The LTC5532EDC#TRPBF is a 300MHz RF IC packaged in a DFN EP. It is lead free and meets RoHS compliance requirements. The device operates at a nominal supply current of 500uA, with an identical operating supply current. It is available in a tape and reel packaging format, with 2500 units per package.
Analog Devices LTC5532EDC#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 2mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5532EDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
