
IC DETECTOR RF GAIN ADJ TSOT23-6
Sign in to ask questions about the Analog Devices LTC5532ES6#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5532ES6#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC5532ES6#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
