
RF detector IC operating from 300MHz to 11GHz, featuring a 10.7GHz bandwidth and a maximum input power of 12dBm. This component offers a wide operating voltage range of 2.7V to 6V and a low operating supply current of 450µA. Packaged in a 12-pin DFN, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC5533EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5533EDE#PBF technical specifications.
| Bandwidth | 10.7GHz |
| Package/Case | DFN |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 500uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5533EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
