
The LTC5540IUH#TRPBF is a 600MHz RF mixer from Analog Devices, packaged in a QFN EP package. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 3.3V with an operating current of 193mA. The device is RoHS compliant and available in quantities of 2500 per reel. The mixer has a gain of 8dB and a noise figure of 10.4dB.
Sign in to ask questions about the Analog Devices LTC5540IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5540IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 600MHz |
| Gain | 8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 10.4dB |
| Operating Supply Current | 193mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 7.9dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5540IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
