
Analog Devices LTC5541IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.3GHz |
| Gain | 7.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9.6dB |
| Operating Supply Current | 192mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Gain | 7.8dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5541IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
