
The LTC5542IUH#PBF is a QFN-packaged mixer from Analog Devices with a frequency range of 1.6GHz to 2.7GHz and a gain of 8dB. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 5V. The device is RoHS compliant and has an operating supply current of 199mA.
Sign in to ask questions about the Analog Devices LTC5542IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5542IUH#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 8dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Noise Figure | 9.9dB |
| Operating Supply Current | 199mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Gain | 7.4dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 99mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5542IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.