
The LTC5542IUH#TRPBF is a 2.7GHz RF mixer with 8dB gain, operating within a temperature range of -40°C to 85°C. It is packaged in a QFN EP package and is RoHS compliant. The device consumes 199mA of operating supply current at 3.3V. The mixer has a noise figure of 9.9dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC5542IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Frequency | 2.7GHz |
| Gain | 8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9.9dB |
| Operating Supply Current | 199mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 7.4dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5542IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
