The LTC5564HUD#PBF is a 16-pin QFN RF detector IC designed for operation within the 600 to 15000 MHz frequency band. It requires a minimum operating supply voltage of 3.1V and a maximum of 5.5V. The typical supply current is 44mA. The IC is functional within an operating temperature range of -40°C to 125°C. It provides a typical output current of 1.7mA and a maximum output voltage of 1.4V. The device is packaged in a QFN EP package.
Analog Devices LTC5564HUD#PBF technical specifications.
| Frequency Band | 600 to 15000MHz |
| Maximum Input Power | 16dBm |
| Min Operating Supply Voltage | 3.1V |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 44mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Output Current | 1.7(Min)mA |
| Maximum Output Voltage | 1.4(Min)V |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.