
RF mixer IC operating from 300MHz to 4GHz, featuring 1.9dB gain and a 14.6dB noise figure. This component offers a 3.3V operating supply voltage with a range of 3V to 3.6V, drawing 105mA. Packaged in a 16-pin QFN, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC5567IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5567IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 300MHz |
| Gain | 1.9dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Noise Figure | 14.6dB |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | 2dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5567IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
