The LTC5576IUF#PBF is a 16-pin QFN EP RF mixer IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 3.1V and 5.3V. The device has a maximum input frequency of 6000 and a maximum output frequency of 8000.
Analog Devices LTC5576IUF#PBF technical specifications.
| Maximum Input Frequency | 6000MHz |
| Maximum Output Frequency | 8000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3.1|4.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Max Operating Supply Voltage | 3.5|5.3V |
| Maximum Conversion Gain | 0.7dB |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.