
RF detector IC operating from 40MHz to 10GHz. Features a sensitivity of -57dBm and a maximum input power of 2dBm. Operates with a supply voltage range of 3.1V to 3.5V and consumes 41.6mA. Housed in a 10-pin DFN EP package, this component is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC5582IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5582IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 40MHz |
| Max Frequency | 10GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 41.6mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -57dBm |
| Supply Current | 41.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5582IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
