
Analog Devices LTC5590IUH#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 600MHz |
| Gain | 8.7dB |
| Max Frequency | 1.7GHz |
| Min Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Noise Figure | 9.9dB |
| Operating Supply Current | 379mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5590IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
