
The LTC5592IUH#PBF is a 2.7GHz RF mixer from Analog Devices, packaged in a QFN case. It operates over a temperature range of -40°C to 105°C and has a gain of 8.1dB. The device is RoHS compliant and is available in a rail/Tube packaging with 73 units per package. It has an operating supply voltage of 3.3V and a supply current of 401mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC5592IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 8.1dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Noise Figure | 9.9dB |
| Operating Supply Current | 401mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Gain | 9.5dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5592IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
