
Analog Devices LTC5593IUH#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 4.5GHz |
| Gain | 7dB |
| Max Frequency | 4.5GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Noise Figure | 12dB |
| Operating Supply Current | 396mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5593IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
