
72-pin QFN EP module for 802.15.4/Zigbee applications, operating from 2400 MHz to 2483.5 MHz with a maximum data rate of 250 Kbps using DSSS modulation. Features 15 channels and a 72-pin PCB footprint with a 0.5mm pin pitch. This surface-mount component is housed in a 10mm x 10mm x 0.83mm plastic Quad Flat No Lead package with an exposed pad. Operates within a supply voltage range of 2.1V to 3.76V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC5800IUQ-IPMA#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5800IUQ-IPMA#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Maximum Data Rate | 250(Typ)Kbps |
| Modulation Technique | DSSS |
| Number of Channels | 15 |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 3.76V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC5800IUQ-IPMA#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.