
72-pin QFN EP surface mount RF & wireless module supporting 802.15.4e and 6LoWPAN standards. Features a 2400 MHz to 2483.5 MHz frequency range with a 250 Kbps maximum data rate utilizing DSSS modulation. Operates from 2.1V to 3.76V supply voltage across a -40°C to 85°C temperature range. The 10mm x 10mm x 0.83mm plastic package has a 0.5mm pin pitch.
Sign in to ask questions about the Analog Devices LTC5800IUQ-IPRA#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5800IUQ-IPRA#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Maximum Data Rate | 250(Typ)Kbps |
| Modulation Technique | DSSS |
| Number of Channels | 15 |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 3.76V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC5800IUQ-IPRA#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.