
Dual CMOS rail-to-rail input/output amplifiers offer 780kHz bandwidth and 0.2pA input bias current. Featuring 7µV input offset voltage and 125dB voltage gain, these general-purpose amplifiers operate from 2.7V to 5.5V supply with 55µA quiescent current. High 91dB CMRR and 120dB PSRR ensure signal integrity, while 25mA output current per channel supports various applications. Packaged in MSOP, these RoHS compliant devices are suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC6078HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6078HMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 780kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6078HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
