
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail output and a 750kHz Gain Bandwidth Product. This CMOS IC offers a low input bias current of 0.2pA and a 7µV input offset voltage. Operating from 2.7V to 5.5V, it provides a high 125dB voltage gain, 91dB CMRR, and 120dB PSRR. The amplifier delivers 25mA output current per channel and operates within a -40°C to 125°C temperature range, packaged in an 8-MSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices LTC6078HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6078HMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6078HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
