
The LTC6078IDD is a dual general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 750kHz and an input bias current of 0.2pA. The op amp has an input offset voltage of 10uV and a slew rate of 0.05V/µs. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 55uA. The LTC6078IDD is available in a DFN package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6078IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6078IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6078IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
