
Dual-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 1V/µs slew rate. This CMOS IC offers a wide operating voltage range from 2.7V to 5.5V, with a typical supply current of 340µA. Key performance specifications include 120dB voltage gain, 100dB CMRR, and 98dB PSRR. The component is housed in a compact 8-MSOP package with dimensions of 3mm x 3mm x 0.86mm.
Sign in to ask questions about the Analog Devices LTC6081CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6081CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.86mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6081CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
