
Quad-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 3.6MHz bandwidth. This CMOS device offers a high voltage gain of 120dB, 100dB CMRR, and 98dB PSRR. Operating from 2.7V to 5.5V, it consumes 340µA quiescent current and delivers 24mA output current per channel. With a low input bias current of 0.2pA and 70µV input offset voltage, it is suitable for surface mount applications in a 16-pin DFN EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6082CDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6082CDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 24mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6082CDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
