The LTC6082HGN is a 16-terminal operational amplifier from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3V to 6V. The op amp features a slew rate of 1V/μs and a unity gain bandwidth of 3600 kHz. It is packaged in a SSOP-16 package and has a temperature grade of AUTOMOTIVE.
Analog Devices LTC6082HGN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 4.8895 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 90 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 3600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.