
Quad-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 120dB voltage gain. CMOS technology enables low 0.2pA input bias current and 70µV input offset voltage. Operating from 2.7V to 5.5V, this amplifier offers 100dB CMRR and 98dB PSRR, with a 1V/µs slew rate. Delivered in a 16-pin SSOP package, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC6082HGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6082HGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6082HGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
