
Dual-channel, general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This CMOS technology device offers a wide operating voltage range from 2.5V to 5.5V, with a low operating supply current of 110µA. It boasts excellent noise performance with a 1pA input bias current and 300µV input offset voltage. The surface-mount DFN package provides 70dB common mode rejection ratio and 94dB power supply rejection ratio, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC6084CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6084CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6084CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
