The LTC6084CMS8 is a dual-channel operational amplifier from Analog Devices. It operates within a commercial temperature range of 0 to 70 degrees Celsius. This op amp has a minimum voltage gain of 200,000 and can handle a maximum supply voltage of 6 volts. The device consumes a maximum supply current of 0.28 milliamps. It is available in a TSSOP8 package, measuring 0.19 inches in width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.28 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 900 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 200000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |