
Dual precision operational amplifier featuring Rail-to-Rail Input/Output and a 1.5MHz gain bandwidth product. This CMOS amplifier offers a low input bias current of 1pA and an input offset voltage of 300µV, suitable for automotive applications. With a 5.5V maximum supply voltage and 0.5V/µs slew rate, it provides 133.98dB voltage gain and 12.5mA output current per channel. Packaged in an 8-pin MSOP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC6084CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6084CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6084CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
