
Dual-channel, general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This CMOS IC offers a wide operating voltage range from 2.5V to 5.5V, with a low operating supply current of 110µA. It boasts a high common mode rejection ratio of 70dB and a power supply rejection ratio of 94dB, alongside a low input bias current of 1pA and input offset voltage of 300µV. Delivered in an 8-MSOP package on tape and reel, this RoHS compliant component provides 12.5mA output current per channel.
Sign in to ask questions about the Analog Devices LTC6084CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6084CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6084CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
