
Dual-channel, general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. CMOS technology enables low 110µA operating supply current. Offers 70dB CMRR and 94dB PSRR, with 300µV input offset voltage and 1pA input bias current. Designed for surface mount applications in a DFN package, operating from 2.5V to 5.5V supply.
Sign in to ask questions about the Analog Devices LTC6084HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6084HDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6084HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
