Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, PDSO8
Analog Devices LTC6084HMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.