
Quad precision operational amplifier featuring Rail-to-Rail input/output. This general-purpose amplifier offers a 1.5MHz gain bandwidth product and a 0.5V/µs slew rate. Operating from 2.5V to 5.5V, it boasts a low 1pA input bias current and 300µV input offset voltage. With 4 channels, it provides 12.5mA output current per channel and exhibits 70dB CMRR and 94dB PSRR. Packaged in a 16-pin SSOP, this CMOS amplifier is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6085CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6085CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6085CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
