
General purpose CMOS amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. Offers rail-to-rail operation with a maximum supply voltage of 5.5V and a minimum of 2.5V. Boasts a low input bias current of 1pA and an input offset voltage of 300µV. Provides 70dB common mode rejection ratio and 94dB power supply rejection ratio. This quad-channel amplifier is supplied in a 2500-piece tape and reel, packaged in SSOP.
Analog Devices LTC6085CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
No datasheet is available for this part.