
General purpose operational amplifier IC featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This CMOS technology device offers four channels with a maximum output current of 12.5mA per channel. Operating from 2.5V to 5.5V supply, it exhibits a low input bias current of 1pA and an input offset voltage of 300µV. With a high Common Mode Rejection Ratio of 70dB and Power Supply Rejection Ratio of 94dB, it operates across a -40°C to 125°C temperature range. Packaged in a 16-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6085HGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
No datasheet is available for this part.
