
The LTC6087CDD#PBF is a dual general purpose amplifier from Analog Devices. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 14MHz. The amplifier has an input bias current of 1pA and an input offset voltage of 330uV. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The device is RoHS compliant and is packaged in a DFN package.
Sign in to ask questions about the Analog Devices LTC6087CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6087CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6087CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
