
The LTC6087CDD#TRPBF is a dual general purpose amplifier from Analog Devices. It features a CMOS technology and operates over a supply voltage range of 2.7V to 5.5V. The amplifier has a gain bandwidth product of 14MHz and a common mode rejection ratio of 70dB. It is available in a DFN package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC6087CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6087CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6087CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
