
Dual-channel, general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7.2V/µs slew rate. This CMOS IC offers a low input bias current of 1pA and an input offset voltage of 330µV. Operating from 2.7V to 5.5V supply voltages, it provides 45mA output current per channel and boasts a 70dB CMRR and 93dB PSRR. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6087CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6087CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6087CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
