Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO10
Checking distributor stock and pricing after the page loads.
Analog Devices LTC6087HDD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |