
Dual-channel, general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7.2V/µs slew rate. CMOS technology enables low 1.05mA operating supply current and 1pA input bias current. Offers 70dB CMRR and 93dB PSRR, with a 330µV input offset voltage. Designed for surface mount applications in a DFN package, operating from 2.7V to 5.5V supply.
Analog Devices LTC6087HDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6087HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
