
The LTC6087HDD#TRPBF is a dual general purpose amplifier with a gain bandwidth product of 14MHz. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a DFN package. The amplifier has a common mode rejection ratio of 70dB and a power supply rejection ratio of 93dB. It is capable of sourcing 45mA of current per channel and has an input bias current of 1pA. The LTC6087HDD#TRPBF is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Analog Devices LTC6087HDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6087HDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
