The LTC6088HGN is a 16-channel operational amplifier from Analog Devices with a supply voltage range of 3V to 6V and a temperature range of -40 to 125°C. It is packaged in a 0.150 inch, plastic SSOP-16 package. The op amp has a slew rate of 7.2V/μs and a common-mode reject ratio of 80 dB. It is designed for automotive applications and meets the requirements of the automotive temperature grade.
Analog Devices LTC6088HGN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 4.8895 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Slew Rate-Nom | 7.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 14000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.